Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0463030.ER
Order Code2786390
Product RangeNANO2 463
Technical Datasheet
1,065 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | kr 38.060 | 
| 50+ | kr 31.990 | 
| 250+ | kr 27.640 | 
| 500+ | kr 25.840 | 
| 1000+ | kr 25.320 | 
| 2500+ | kr 25.170 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 190.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0463030.ER
Order Code2786390
Product RangeNANO2 463
Technical Datasheet
Fuse Current30A
Blow CharacteristicFast Acting
Voltage Rating VAC250VAC
Voltage Rating VDC100VDC
Fuse Case Style4012
Product RangeNANO2 463
Breaking Capacity Current AC100A
Breaking Capacity Current DC50A
SVHCTo Be Advised
Technical Specifications
Fuse Current
30A
Voltage Rating VAC
250VAC
Fuse Case Style
4012
Breaking Capacity Current AC
100A
SVHC
To Be Advised
Blow Characteristic
Fast Acting
Voltage Rating VDC
100VDC
Product Range
NANO2 463
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000487
Product traceability