Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0458005.DR
Order Code1702536
Product RangeNANO2 458
Technical Datasheet
78 In Stock
1,500 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 10.520 |
50+ | kr 7.980 |
100+ | kr 7.690 |
250+ | kr 7.330 |
500+ | kr 6.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 10.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0458005.DR
Order Code1702536
Product RangeNANO2 458
Technical Datasheet
Fuse Current5A
Blow CharacteristicVery Fast Acting
Voltage Rating VAC75VAC
Voltage Rating VAC75VAC
Voltage Rating VDC75VDC
Voltage Rating VDC75VDC
Fuse Case Style1206 [3216 Metric]
Product RangeNANO2 458
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCLead (25-Jun-2020)
Technical Specifications
Fuse Current
5A
Voltage Rating VAC
75VAC
Voltage Rating VDC
75VDC
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
50A
SVHC
Lead (25-Jun-2020)
Blow Characteristic
Very Fast Acting
Voltage Rating VAC
75VAC
Voltage Rating VDC
75VDC
Product Range
NANO2 458
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
Product traceability