Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No03540801ZXGY
Order Code1453898
Product Range354
Technical Datasheet
16 In Stock
100 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 7.990 |
10+ | kr 7.390 |
25+ | kr 6.760 |
50+ | kr 6.130 |
100+ | kr 5.650 |
Price for:Each
Minimum: 1
Multiple: 1
kr 7.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No03540801ZXGY
Order Code1453898
Product Range354
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current20A
Fuse Size Held1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0
Holder TerminalsSolder Pin
No. of Fuses1Fuses
Product Range354
Voltage Rating VAC300V
Voltage Rating VDC300V
Product Overview
The 03540801ZXGY is a 20A/300V 1-pole low profile Cartridge Fuse Block with glass reinforced thermoplastic construction, tin-plated phosphorus bronze clip and 1/4-inch quick clip terminals. This 354-series fuse block features individual barriers which reinforce the fuse clips while providing greater protection against clip damage and electrical shock. The unique design permits self-alignment of clips to fuse cap. Higher current ratings have been attained using spring brass clips. Compatible with 3AG fuses.
- Black base
- One-piece clip/terminal assures low contact resistance
- 1500V Minimum dielectric strength
- -40 to 85°C Ambient temperature range
- UL94V-0 Flammability rating
Applications
Safety
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG, 0
No. of Fuses
1Fuses
Voltage Rating VAC
300V
Fuse Current
20A
Holder Terminals
Solder Pin
Product Range
354
Voltage Rating VDC
300V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003856