Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No03420038H
Order Code2840066
Product Range342
Technical Datasheet
423 In Stock
2,000 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 31.820 |
5+ | kr 26.370 |
10+ | kr 24.350 |
20+ | kr 21.510 |
50+ | kr 18.600 |
Price for:Each
Minimum: 1
Multiple: 1
kr 31.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No03420038H
Order Code2840066
Product Range342
Technical Datasheet
Fuse Holder TypeCartridge Fuse Holder
Fuse Current20A
Fuse Size Held1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG
Holder TerminalsQuick Connect
No. of Fuses1Fuses
Product Range342
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCTo Be Advised
Technical Specifications
Fuse Holder Type
Cartridge Fuse Holder
Fuse Size Held
1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
To Be Advised
Fuse Current
20A
Holder Terminals
Quick Connect
Product Range
342
Voltage Rating VDC
250V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608