Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0273.500H
Order Code1608224
Product RangeMICRO 273 Series
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 53.250 |
5+ | kr 47.260 |
10+ | kr 43.150 |
20+ | kr 41.430 |
40+ | kr 39.710 |
100+ | kr 36.790 |
Price for:Each
Minimum: 1
Multiple: 1
kr 53.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0273.500H
Order Code1608224
Product RangeMICRO 273 Series
Technical Datasheet
Fuse Current500mA
Voltage Rating VAC125V
Voltage Rating VAC125V
Product RangeMICRO 273 Series
Voltage Rating VDC125V
Voltage Rating VDC125V
Blow CharacteristicVery Fast Acting
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC10kA
Breaking Capacity Current DC10kA
Product Overview
The 0273.500H is a 0.5A/125V very Fast Acting Fuse with R-4 Ryton base, tin-plated copper pins, mirror polished polycarbonate cap and radial leaded case. This 273-series fuse features high breaking capacity. Provides reliability in a compact design.
- Clear cover to view fuse element status
- Plug-in with short or long leads
- Military grade
- 0.167Ω Nominal cold resistance
- -55 to 85°C Operating temperature range
Applications
Safety, Consumer Electronics
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
125V
Voltage Rating VDC
125V
Blow Characteristic
Very Fast Acting
Breaking Capacity Current AC
10kA
SVHC
No SVHC (17-Dec-2014)
Voltage Rating VAC
125V
Product Range
MICRO 273 Series
Voltage Rating VDC
125V
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
10kA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000381
Product traceability