Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 24.400 |
50+ | kr 19.770 |
100+ | kr 18.210 |
250+ | kr 16.860 |
500+ | kr 15.670 |
1000+ | kr 14.700 |
Product Information
Product Overview
The NANO2 160 series Metal Fuse Clip with pre-installed Littelfuse 443 series fuse. This fuse and clip combination can be automatically installed in PC boards in one efficient manufacturing operation. It permits quick and easy fuse replacement without exposing the PC boards and other components to risks of rework solder heat as required with direct surface mount fuse. This product is fully compatible with lead-free solder alloy and higher temperature profiles associated with lead-free assembly. It is suitable for AC/DC power adaptor, Telecom equipment power system, portable system built-in AC/DC converter and high voltage DC/DC converter.
- Offers low profile easily-replaceable
- Halogen-free
- -55 to 125°C Operating temperature range
Applications
Power Management, Communications & Networking, Portable Devices, Industrial, Lighting, LED Lighting
Technical Specifications
1A
250VAC
-VDC
10.9mm x 3.12mm
50A
Lead (25-Jun-2020)
Slow Blow
250VAC
250VDC
NANO2 160
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate