Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No0154.315DR
Order Code1817180
Product RangeNANO2 OMNI-BLOK 154 Series
Technical Datasheet
850 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 24.820 |
| 50+ | kr 15.720 |
| 100+ | kr 14.530 |
| 250+ | kr 13.190 |
| 500+ | kr 12.300 |
| 1500+ | kr 11.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 24.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No0154.315DR
Order Code1817180
Product RangeNANO2 OMNI-BLOK 154 Series
Technical Datasheet
Fuse Current315mA
Blow CharacteristicVery Fast Acting
Voltage Rating VAC125VAC
Voltage Rating VDC125VDC
Fuse Case Style9.73mm x 5.03mm
Product RangeNANO2 OMNI-BLOK 154 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (23-Jan-2024)
Product Overview
0154.315DR is a 154 series OMNI-BLOK® fuse and holder assembly. It offers a solution for efficient installation and easy replacement of miniature Nano2® surface mount fuses. This fuse and holder combination can be installed on a PC board as an efficient single step. Fuse replacement can be accomplished without exposing the PC board to the detrimental effects of solder heat.
- 0.315A rated very fast-acting fuse installed
- Miniature size
- Wide operating temperature range -55°C to 125°C
- Heat-resistant fuseholder, UL94 V-0
- 260°C reflow capable fuseholder
- Recognized to UL/CSA/ NMX 248-1, UL/CSA/ NMX 248-14 and UL/CSA/ NMX 4248-1
- Tan colour holder
Technical Specifications
Fuse Current
315mA
Voltage Rating VAC
125VAC
Fuse Case Style
9.73mm x 5.03mm
Breaking Capacity Current AC
50A
SVHC
No SVHC (23-Jan-2024)
Blow Characteristic
Very Fast Acting
Voltage Rating VDC
125VDC
Product Range
NANO2 OMNI-BLOK 154 Series
Breaking Capacity Current DC
50A
Technical Docs (2)
Alternatives for 0154.315DR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000347
Product traceability