Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No01220088Z
Order Code2762092
Product Range122
Technical Datasheet
3,524 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | kr 4.590 |
50+ | kr 3.810 |
100+ | kr 3.520 |
250+ | kr 3.150 |
Price for:Each
Minimum: 10
Multiple: 10
kr 45.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No01220088Z
Order Code2762092
Product Range122
Technical Datasheet
Fuse Holder TypeCartridge Fuse Clip
Fuse Current30A
Fuse Size Held1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG
Holder TerminalsThrough Hole
No. of Fuses1Fuses
Product Range122
Voltage Rating VAC250V
Voltage Rating VDC250V
SVHCTo Be Advised
Product Overview
The 01220088Z is a 1-fuse through-hole cartridge fuse Traditional Clip made of beryllium copper body with tin plating. It is suitable for use with the 1/4-inch diameter 3AG/3AB fuses.
Applications
Power Management
Technical Specifications
Fuse Holder Type
Cartridge Fuse Clip
Fuse Size Held
1/4" x 1-1/4", 6.3mm x 32mm, 3AB, 3AG
No. of Fuses
1Fuses
Voltage Rating VAC
250V
SVHC
To Be Advised
Fuse Current
30A
Holder Terminals
Through Hole
Product Range
122
Voltage Rating VDC
250V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000916
Product traceability