Print Page
ANT-916-CW-QW
RF Antenna, 865 to 965MHz, 1.8dBi, GSM/ISM/ LTE/LoRaWAN/Sigfox/UMTS, 50ohm, Linear, RP SMA Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-916-CW-QW
Order Code4205529
Product RangeCW-QW Series
Technical Datasheet
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 95.360 | 
| 5+ | kr 92.070 | 
| 10+ | kr 88.770 | 
| 50+ | kr 88.170 | 
| 100+ | kr 85.030 | 
| 250+ | kr 81.880 | 
Price for:Each
Minimum: 1
Multiple: 1
kr 95.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-916-CW-QW
Order Code4205529
Product RangeCW-QW Series
Technical Datasheet
Antenna TypeOmni-directional
Frequency Min865MHz
Frequency Max965MHz
Antenna MountingRP SMA Connector
Gain1.8dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeCW-QW Series
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
Omni-directional
Frequency Max
965MHz
Gain
1.8dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
Lead (21-Jan-2025)
Frequency Min
865MHz
Antenna Mounting
RP SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
CW-QW Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013118
Product traceability