Print Page
ANT-418-CW-QW
RF Antenna, 380 to 450MHz, 2.9dBi, GSM, 50ohm, Linear, RP SMA Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-418-CW-QW
Order Code4205487
Product RangeCW-QW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 300+ | kr 96.470 |
Price for:Each
Minimum: 300
Multiple: 300
kr 28,941.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-418-CW-QW
Order Code4205487
Product RangeCW-QW Series
Technical Datasheet
Antenna TypeGSM
Frequency Min380MHz
Frequency Max450MHz
Antenna MountingRP SMA Connector
Gain2.9dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeCW-QW Series
SVHCLead (27-Jun-2024)
Technical Specifications
Antenna Type
GSM
Frequency Max
450MHz
Gain
2.9dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
Lead (27-Jun-2024)
Frequency Min
380MHz
Antenna Mounting
RP SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
CW-QW Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability