Print Page
ANT-2.4-CW-QW-RPS
RF Antenna, 2.35 to 2.6GHz, 1.1dBi, ISM, 50ohm, Linear, RP SMA Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-2.4-CW-QW-RPS
Order Code4205463
Product RangeCW-QW Series
Technical Datasheet
94 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 76.680 |
5+ | kr 76.300 |
10+ | kr 75.930 |
50+ | kr 75.490 |
100+ | kr 75.110 |
250+ | kr 74.740 |
Price for:Each
Minimum: 1
Multiple: 1
kr 76.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-2.4-CW-QW-RPS
Order Code4205463
Product RangeCW-QW Series
Technical Datasheet
Antenna TypeISM
Frequency Min2.35GHz
Frequency Max2.6GHz
Antenna MountingRP SMA Connector
Gain1.1dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeCW-QW Series
Technical Specifications
Antenna Type
ISM
Frequency Max
2.6GHz
Gain
1.1dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
2.35GHz
Antenna Mounting
RP SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
CW-QW Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
Product traceability