Print Page
ANT-2.4-CW-HW-SMA
RF Antenna, 2.3 to 2.6GHz, 3.2dBi, WiFi / Bluetooth / Zigbee, 50ohm, Linear, SMA Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-2.4-CW-HW-SMA
Order Code4205462
Product RangeHW Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
500+ | kr 54.590 |
Price for:Each
Minimum: 500
Multiple: 500
kr 27,295.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLINX - TE CONNECTIVITY
Manufacturer Part NoANT-2.4-CW-HW-SMA
Order Code4205462
Product RangeHW Series
Technical Datasheet
Antenna TypeWiFi / Bluetooth / Zigbee
Frequency Min2.3GHz
Frequency Max2.6GHz
Antenna MountingSMA Connector
Gain3.2dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeHW Series
Technical Specifications
Antenna Type
WiFi / Bluetooth / Zigbee
Frequency Max
2.6GHz
Gain
3.2dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
Lead (21-Jan-2025)
Frequency Min
2.3GHz
Antenna Mounting
SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
HW Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085
Product traceability