Print Page
SD1
PiCapture SD Video Capture HAT for Raspberry Pi
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLINTEST SYSTEMS
Manufacturer Part NoSD1
Order Code3401788
Product RangePiCapture
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLINTEST SYSTEMS
Manufacturer Part NoSD1
Order Code3401788
Product RangePiCapture
Technical Datasheet
Silicon Manufacturer-
Core Architecture-
For Use WithRaspberry Pi A+, B+, 2 & 3
Product RangePiCapture
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentsPiCapture SD Board, CSI-2 MIPI Interface Cable, Mounting Hardware
Product Overview
The PiCapture SD1 is a video capture solution that enables all the video processing capability of the Raspberry Pi GPU. It captures standard-definition interlaced video in the CVBS standard (NTSC/PAL) from Composite, S-Video, and YPbPr Component sources as 640×480 video.
- Compatible with Raspberry Pi A+, B+, 2 and 3
- HAT form factor for easy Raspberry Pi integration
- Uses the Raspberry Pi CSI-2 interface
- Enables applications requiring large Raspberry Pi resources such as real-time image processing
- Eliminates the need for USB capture devices
- Inputs: 3x RCA/ phono and 1x Mini-DIN S-Video
- Interfaces: 40-pin GPIO and CSI-2 MIPI connectors
- Pass-through connection for the I/O headers so additional devices may be attached
- Features LED status indicators
- Runs on PiVideo control software to manage the processor
Technical Specifications
Silicon Manufacturer
-
For Use With
Raspberry Pi A+, B+, 2 & 3
Core Sub-Architecture
-
Silicon Family Name
-
Core Architecture
-
Product Range
PiCapture
Silicon Core Number
-
Kit Contents
PiCapture SD Board, CSI-2 MIPI Interface Cable, Mounting Hardware
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84719000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.056