Print Page
8 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 719.710 |
Price for:Each
Minimum: 1
Multiple: 1
kr 719.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLINDSTROM
Manufacturer Part NoRX8142
Order Code2908561
Product RangeRX
Also Known AsGTIN UPC EAN: 7314150103058 7314150103058
Technical Datasheet
Cutter TypeDiagonal
Overall Length135.5mm
Cut TypeUltra Flush
Cutting Capacity Max1mm
Cutting Edge Hardness-
Product RangeRX
SVHCNo SVHC (21-Jan-2025)
Product Overview
RX8142 is an Ergo™ Ultra-Flush® precision cut diagonal cutter with oval head. It features Micro-Touch™: The shape of the handles makes it possible to control and rotate the pliers between thumb and index finger for precision work.
- Ideal for cutting leads, jewellery wire, and general assembly applications
- Two-component ESD safe Ergo™ handles, thermoplastic surface on tough polypropylene for superior grip
- High performance alloy steel material
- Precision induction hardened cutting edges 63–65 HRC
- Precision screw joint minimizes friction and maximizes alignment of cutting edges
- Biospring® reduces tension throughout working cycle of tool, can be adjusted in 3 different position
- Cutting capacity is listed for solid copper wire
- Burnished finish
- Overall length is 135.5mm
- 1mm maximum cutting capacity
Technical Specifications
Cutter Type
Diagonal
Cut Type
Ultra Flush
Cutting Edge Hardness
-
SVHC
No SVHC (21-Jan-2025)
Overall Length
135.5mm
Cutting Capacity Max
1mm
Product Range
RX
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075