Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 372.890 |
5+ | kr 339.020 |
10+ | kr 286.800 |
25+ | kr 284.110 |
50+ | kr 281.420 |
100+ | kr 275.830 |
Product Information
Product Overview
The FGG.1B.308.CLAD62Z is a 8-way Circular Connector, 1B series, straight plug with cable collet and nut for fitting a bend relief. Single key, male (plug) contacts and female (socket) contacts. Push-pull self-latching system with eight solder contacts. Chrome-plated brass shell and collet nut, nickel plated brass latch sleeve and mid pieces. The modular design of the 1B series connector offers a solution for most applications. The push pull latching mechanism provides a secure connection whilst the density of the contacts provides for considerable panel space savings. Multi key options prevent cross mating of similar connectors within a panel. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.
- 5A Current rating
- PEEK insulator
- G Key standard
- IP50 Protection rating
- 5000 Maximum matings
- 6.1mΩ Maximum resistance
- 0.7mm Contact diameter
- 360° Screening for full EMC shielding
- 8 Low voltage insert configuration
Applications
Industrial, Automotive, Communications & Networking, Medical, Test & Measurement, Aerospace, Defence, Military
Technical Specifications
Circular Industrial
Cable Mount Plug
Solder Pin
Brass Body
Brass
No SVHC (14-Jun-2023)
1B Series
8Contacts
Push-Pull
Chrome
Gold
Alternatives for FGG.1B.308.CLAD62Z
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate