Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 221.140 |
10+ | kr 191.000 |
25+ | kr 161.600 |
100+ | kr 158.540 |
250+ | kr 155.410 |
500+ | kr 152.200 |
Product Information
Product Overview
The 0B series modular Circular Connector offers a solution for most applications. The push pull latching mechanism provides a secure connection whilst the density of the contacts provides for considerable panel space savings. The multi key options prevent cross mating of similar connectors within a panel. Contact types include LV, fibre optic, HV, coax providing for every eventuality. The ruggedized design combined with precision manufacturing offers excellent durability, reliability and quality.
- Secure push-pull latching
- Full EMC protection
- Solder, crimp and PCB contacts
- 2 to 64 Contacts
- 5000 Mating cycles
- <gt/>1000-hour Salt spray
- -55 to +250°C Temperature range
Applications
Test & Measurement, Medical, Aerospace, Defence, Military, Automotive, Communications & Networking
Technical Specifications
Circular Industrial
Panel Mount Receptacle
Solder Socket
Brass Body
Bronze
No SVHC (17-Jan-2023)
0B Series
2Contacts
Push-Pull
Chrome
Gold
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate