Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 41.590 |
10+ | kr 35.860 |
25+ | kr 34.000 |
50+ | kr 32.730 |
100+ | kr 31.620 |
250+ | kr 31.020 |
500+ | kr 30.350 |
Product Information
Product Overview
HMSR 30-SMS is a HMSR-SMS series, new generation of high insulated integrated current sensor. It provides a robust, compact and very accurate solution for measuring DC and AC currents in all highly demanding, switching power applications for commercial, industrial. HMSR is a micro core based open loop sensor with a reinforced insulation and overcurrent detections (user configurable and factory set). It features make the device suitable for high voltage applications requiring high precision and strong immunity against external field. The primary conductor (pins 1 and 8) has very low electrical resistance and dedicated pads designed to withstand against high surge currents such as lightning strikes. HMSR is measuring the magnetic field generated by the current flowing in the copper primary path of the device. It is approved by IEC 61800-5-1: 2007, IEC 62109-1: 2010, IEC 60950-1: 2005 standards. Applications include small drives, HVAC inverters, appliances, solar inverters.
- Open loop multi-range current transducer, voltage output
- Double overcurrent detection, +5V single power supply
- Galvanic separation between primary and secondary, low power consumption
- Compact design for surface mount PCB mounting, factory calibrated
- High bandwidth, very low loss magnetic core, reinforced insulation capability
- High resolution, high immunity to external interference
- Primary nominal current is 30A typical at (TA = 25°C)
- 300KHz typ -3dB bandwidth at (TA = 25°C)
- Sensitivity error is 0.75% maximum at (TA = 25°C)
- Ambient operating temperature range from -40°C to 125°C
Technical Specifications
300kHz
-
SOIC
4.5V
-
-40°C
HMSR-SMS
No SVHC (27-Jun-2024)
-
SOIC
10Pins
5.5V
Surface Mount
125°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate