Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoDCBM_N00_4000_C20
Order Code4558559
Product RangeDCBM 400 Series
Technical Datasheet
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | kr 5,669.000 | 
Price for:Each
Minimum: 1
Multiple: 1
kr 5,669.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEM
Manufacturer Part NoDCBM_N00_4000_C20
Order Code4558559
Product RangeDCBM 400 Series
Technical Datasheet
No. of Phases-
Supply Voltage12VDC to 48VDC
Energy Meter MountingDIN Rail
Product RangeDCBM 400 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Phases
-
Energy Meter Mounting
DIN Rail
SVHC
No SVHC (27-Jun-2024)
Supply Voltage
12VDC to 48VDC
Product Range
DCBM 400 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90283090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5