Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075559455
Order Code3759200
Product RangeDULUX T/E LED HF & AC MAINS
Also Known AsGTIN UPC EAN: 4058075559455
Technical Datasheet
5 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 204.170 |
Price for:Each
Minimum: 1
Multiple: 1
kr 204.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075559455
Order Code3759200
Product RangeDULUX T/E LED HF & AC MAINS
Also Known AsGTIN UPC EAN: 4058075559455
Technical Datasheet
Lamp StyleTube
Lamp Base TypeGX24q-3
LED ColourCool White
CCT4000K
DimmableNon-Dimmable
Beam Angle130°
Equivalent Wattage32W
Luminous Flux1800lm
Power Rating16W
Supply Voltage240VAC
Energy RatingA+
External Length155mm
External Diameter45mm
Product RangeDULUX T/E LED HF & AC MAINS
SVHCTo Be Advised
Technical Specifications
Lamp Style
Tube
LED Colour
Cool White
Dimmable
Non-Dimmable
Equivalent Wattage
32W
Power Rating
16W
Energy Rating
A+
External Diameter
45mm
SVHC
To Be Advised
Lamp Base Type
GX24q-3
CCT
4000K
Beam Angle
130°
Luminous Flux
1800lm
Supply Voltage
240VAC
External Length
155mm
Product Range
DULUX T/E LED HF & AC MAINS
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85395000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.156