Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075434943
Order Code4135117
Product RangeLED Retrofit CLASSIC B DIM Series
Technical Datasheet
120 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 47.310 |
Price for:Each
Minimum: 1
Multiple: 1
kr 47.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075434943
Order Code4135117
Product RangeLED Retrofit CLASSIC B DIM Series
Technical Datasheet
Lamp StyleFilament Candle
Lamp Base TypeE14
LED ColourCool White
CCT4000K
DimmableDimmable
Beam Angle300°
Equivalent Wattage40W
Luminous Flux470lm
Power Rating4.8W
Supply Voltage240VAC
Energy RatingF
External Length97mm
External Diameter35mm
Product RangeLED Retrofit CLASSIC B DIM Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Filament Candle
LED Colour
Cool White
Dimmable
Dimmable
Equivalent Wattage
40W
Power Rating
4.8W
Energy Rating
F
External Diameter
35mm
SVHC
To Be Advised
Lamp Base Type
E14
CCT
4000K
Beam Angle
300°
Luminous Flux
470lm
Supply Voltage
240VAC
External Length
97mm
Product Range
LED Retrofit CLASSIC B DIM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025