Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDEX
Manufacturer Part NoB4HD-254-M-36
Order Code3997440
Product RangeB4HD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 250+ | kr 248.670 |
Price for:Each
Minimum: 250
Multiple: 250
kr 62,167.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part NoB4HD-254-M-36
Order Code3997440
Product RangeB4HD Series
Technical Datasheet
Frame TypeD Type / Box Type
Solenoid OperationPull
Solenoid Duty CycleContinuous
Holding Force52N
Coil Voltage12VDC
Coil Resistance11.42ohm
Coil Power Continuous12.5W
Coil TerminationQuick Connect
Product RangeB4HD Series
SVHCTo Be Advised
Technical Specifications
Frame Type
D Type / Box Type
Solenoid Duty Cycle
Continuous
Coil Voltage
12VDC
Coil Power Continuous
12.5W
Product Range
B4HD Series
Solenoid Operation
Pull
Holding Force
52N
Coil Resistance
11.42ohm
Coil Termination
Quick Connect
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.382