Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDEX
Manufacturer Part NoB14HDP-L-153-B6
Order Code3997411
Product RangeB14HDP-L Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 250+ | kr 172.940 |
Price for:Each
Minimum: 250
Multiple: 250
kr 43,235.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part NoB14HDP-L-153-B6
Order Code3997411
Product RangeB14HDP-L Series
Technical Datasheet
Frame TypeD Type / Box Type
Solenoid OperationPush
Solenoid Duty CycleIntermittent
Holding Force56N
Coil Voltage34.4VDC
Coil Resistance110.2ohm
Coil Power Continuous11W
Coil TerminationQuick Connect
Product RangeB14HDP-L Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Frame Type
D Type / Box Type
Solenoid Duty Cycle
Intermittent
Coil Voltage
34.4VDC
Coil Power Continuous
11W
Product Range
B14HDP-L Series
Solenoid Operation
Push
Holding Force
56N
Coil Resistance
110.2ohm
Coil Termination
Quick Connect
SVHC
Boric acid (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1