Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLCR COMPONENTS
Manufacturer Part NoPC/HV/S/WF 1NF 1KV
Order Code9520287
Product RangePC/HV/S/WF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 13.330 |
| 50+ | kr 9.290 |
| 100+ | kr 8.910 |
| 250+ | kr 8.470 |
| 500+ | kr 7.870 |
| 1000+ | kr 7.180 |
Price for:Each
Minimum: 1
Multiple: 1
kr 13.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLCR COMPONENTS
Manufacturer Part NoPC/HV/S/WF 1NF 1KV
Order Code9520287
Product RangePC/HV/S/WF Series
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageAxial Leaded
Capacitance1000pF
Capacitance Tolerance± 20%
Typical ApplicationsHigh Frequency
Capacitor MountingThrough Hole
Voltage(AC)350V
Voltage(DC)1kV
Humidity Rating-
Capacitor TerminalsPC Pin
Lead Spacing-
dv/dt Rating2kV/µs
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter9mm
Product Length20.5mm
Product Width-
Product Height-
Ripple Current-
Output (kvar)-
Product RangePC/HV/S/WF Series
Operating Temperature Min-55°C
Operating Temperature Max100°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PC/HV/S/WF series low loss wound polypropylene Film Capacitor is particularly suitable for high frequency applications. They may be operated at high AC voltages and will withstand exceptionally high voltage rise times.
- 0.001 to 0.47μF Capacitance range
- <gt/>100000MΩ Insulation resistance
Applications
Industrial
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1000pF
Typical Applications
High Frequency
Voltage(AC)
350V
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
-
Product Length
20.5mm
Product Height
-
Output (kvar)
-
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 20%
Capacitor Mounting
Through Hole
Voltage(DC)
1kV
Capacitor Terminals
PC Pin
dv/dt Rating
2kV/µs
RMS Current (Irms)
-
Product Diameter
9mm
Product Width
-
Ripple Current
-
Product Range
PC/HV/S/WF Series
Operating Temperature Max
100°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002