Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,563.000 |
5+ | kr 1,532.000 |
10+ | kr 1,500.000 |
20+ | kr 1,469.000 |
Product Information
Product Overview
The EL-MOTE-DTP kit has been designed to monitor temperature in a large range of applications, using 75mm length barrel temperature probes on 3m cables. Ideal for monitoring locations perhaps difficult or inhospitable to the data logger itself, the EL-MOTE-DTP is ideal for monitoring refrigeration of storage units. This kit has 2 channels to monitor 2 separate areas simultaneously, perhaps a fridge and freezer.
- Measures temperature between -40 to +125 °C/-40 to +257 °F
- Records and uploads temperature data to the EasyLog Cloud
- Access live temperature data via any Internet Browser or the EasyLog Cloud App
- Set up alarm options for temperature zone breaches
- Suitable for indoor and outdoor use
- Battery life of up to 2 years
- Quick, wireless app based configuration
Applications
Test & Measurement
Contents
Logger, Wall mounting bracket, Batteries, 2 x thermistor probes with a 75mm barrel length probe on a 3m cable.
Notes
Calibration services available for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration page for more details.
Technical Specifications
WiFi Temperature
No SVHC (07-Nov-2024)
EL-MOTE Series
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate