Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerLAPP
Manufacturer Part No70250216
Order Code2074940
Technical Datasheet
Accessory TypeHood
For Use WithHBE 16, HEE 32, HBS 6, HBVE 6, HD 40, HDD 72, MC 5 Mod, MP 4/0 Series Insert Plugs and Receptacles
Connector Shell Size-
Cable Exit Angle90°
Connector Body MaterialZinc Body
Product Range-
Technical Specifications
Accessory Type
Hood
Connector Shell Size
-
Connector Body Material
Zinc Body
For Use With
HBE 16, HEE 32, HBS 6, HBVE 6, HD 40, HDD 72, MC 5 Mod, MP 4/0 Series Insert Plugs and Receptacles
Cable Exit Angle
90°
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5