Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part NoCPN001F1
Order Code2903037
Product RangeOLFLEX ETHERLINE Series
Technical Datasheet
No Longer Stocked
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerLAPP
Manufacturer Part NoCPN001F1
Order Code2903037
Product RangeOLFLEX ETHERLINE Series
Technical Datasheet
LAN CategoryCat5
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Cable ConstructionSTP (Shielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColourGreen
Product RangeOLFLEX ETHERLINE Series
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LAN Category
Cat5
Cable Length - Imperial
3.3ft
Connector to Connector
RJ45 Plug to RJ45 Plug
Product Range
OLFLEX ETHERLINE Series
Cable Length - Metric
1m
Cable Construction
STP (Shielded Twisted Pair)
Jacket Colour
Green
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083916