Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No7038893
Order Code1852469
Product RangeUNITRONIC SENSOR FD Series
Technical Datasheet
67 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 20.160 |
5+ | kr 19.490 |
10+ | kr 18.150 |
25+ | kr 17.480 |
Price for:1 Metre
Minimum: 1
Multiple: 1
kr 20.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No7038893
Order Code1852469
Product RangeUNITRONIC SENSOR FD Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores5Core
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)-
Reel Length (Metric)-
Jacket ColourBlack
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPU
External Diameter4.5mm
Voltage Rating300V
Product RangeUNITRONIC SENSOR FD Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
22AWG
Reel Length (Imperial)
-
Jacket Colour
Black
Conductor Material
Copper
External Diameter
4.5mm
Product Range
UNITRONIC SENSOR FD Series
No. of Cores
5Core
Conductor Area CSA
-
Reel Length (Metric)
-
No. of Max Strands x Strand Size
-
Jacket Material
PU
Voltage Rating
300V
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for 7038893
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.050349