Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No7038859
Order Code1852361
Product RangeUNITRONIC SENSOR Series
Technical Datasheet
39 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 707.940 |
5+ | kr 693.750 |
10+ | kr 679.630 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
kr 707.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No7038859
Order Code1852361
Product RangeUNITRONIC SENSOR Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores3Core
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourBlack
No. of Max Strands x Strand Size-
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter4.8mm
Voltage Rating300V
Product RangeUNITRONIC SENSOR Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 7038859 is a 50m 3-conductor unshielded Flexible Cable with bare copper wire stranded conductor, black PVC jacket and 22AWG wire. The UNITRONIC® SENSOR LifYY flexible cable for automated assembly to sensor-plug-cables. Highest emphasis is on optical and stripping-characteristics. Cable is installed flexible with very small bending radius but not for permanently flexing applications. PVC sheath is matte and highly abrasion-resistant.
- CPR: Not Yet Qualified
- Special PVC easily strippable for 100mm by machine surface, surface matte black similar to RAL 9005
- Twisted together with short length of lay
- PVC/PVC core/outer sheath
Applications
Sensing & Instrumentation, Communications & Networking, Automation & Process Control, Industrial
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
22AWG
Reel Length (Imperial)
164ft
Jacket Colour
Black
Conductor Material
Copper
External Diameter
4.8mm
Product Range
UNITRONIC SENSOR Series
No. of Cores
3Core
Conductor Area CSA
-
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
-
Jacket Material
PVC
Voltage Rating
300V
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for 7038859
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):6