Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No53112688
Order Code1286010
Product RangeSKINTOP CLICK Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 664.340 |
5+ | kr 628.800 |
10+ | kr 616.230 |
25+ | kr 603.660 |
50+ | kr 591.090 |
100+ | kr 578.520 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
kr 664.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No53112688
Order Code1286010
Product RangeSKINTOP CLICK Series
Technical Datasheet
Thread SizeM25
Cable Diameter Min9mm
Cable Diameter Max17mm
Cable Gland MaterialNylon (Polyamide)
Gland ColourGrey
IP / NEMA RatingIP68
Product RangeSKINTOP CLICK Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
SKINTOP Click, the most innovative cable entry system on the market for fast mounting, with all the reliable attributes of the world renowned Skintop Cable Gland range. Click in – turn left – turn right – done. Skintop Click-R with reducing seal for smaller clamping ranges.
- Unique Click system for fast mounting
- Operating temperature range -40°C to 100°C max
- Polyamide construction
Technical Specifications
Thread Size
M25
Cable Diameter Max
17mm
Gland Colour
Grey
Product Range
SKINTOP CLICK Series
Cable Diameter Min
9mm
Cable Gland Material
Nylon (Polyamide)
IP / NEMA Rating
IP68
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025