Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAPP
Manufacturer Part No0015107
Order Code1617602
Product RangeOLFLEX 150 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,955.000 |
5+ | kr 1,916.000 |
10+ | kr 1,877.000 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
kr 1,955.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No0015107
Order Code1617602
Product RangeOLFLEX 150 Series
Technical Datasheet
Cable ShieldingUnscreened
No. of Cores7Core
Wire Gauge19AWG
Conductor Area CSA0.75mm²
Reel Length (Imperial)164ft
Reel Length (Metric)50m
Jacket ColourGrey
No. of Max Strands x Strand Size7 x 0.75mm²
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter9.9mm
Voltage Rating600V
Product RangeOLFLEX 150 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 15107 is a 50m 7-core ÖLFLEX® 150 QUATTRO Unscreened Cable with a fine wire in accordance to VDE 0295 class-5/IEC 60228 class-5 bare copper wire conductors.
- CPR: Not Yet Qualified
- PVC outer sheath, increased oil resistance grey (RAL 7001)
Applications
Industrial, HVAC
Technical Specifications
Cable Shielding
Unscreened
Wire Gauge
19AWG
Reel Length (Imperial)
164ft
Jacket Colour
Grey
Conductor Material
Copper
External Diameter
9.9mm
Product Range
OLFLEX 150 Series
No. of Cores
7Core
Conductor Area CSA
0.75mm²
Reel Length (Metric)
50m
No. of Max Strands x Strand Size
7 x 0.75mm²
Jacket Material
PVC
Voltage Rating
600V
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for 0015107
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14