Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoTYS4018100M-10
Order Code2292521
Product RangeTYS4018 Series
Technical Datasheet
3,980 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | kr 1.910 |
100+ | kr 1.650 |
500+ | kr 1.570 |
1000+ | kr 1.490 |
3000+ | kr 1.410 |
6000+ | kr 1.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr 19.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoTYS4018100M-10
Order Code2292521
Product RangeTYS4018 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)840mA
Inductor ConstructionShielded
Saturation Current (Isat)1.3A
Product RangeTYS4018 Series
Power Inductor Case4mm x 4mm x 1.8mm
Inductor Case / Package-
DC Resistance Max0.18ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.8mm
Product Overview
The TYS series SMD Power Inductor with magnetic shielded structure. It is suitable for Blu-ray and gaming consoles, converters and power suppliers.
- Low DCR and high efficiency
- Low profile and small size
- High reliability
- AEC-Q200 qualified
- -40 to 125°C Operate temperature range (including self-temperature rise)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
TYS4018 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
840mA
Saturation Current (Isat)
1.3A
Power Inductor Case
4mm x 4mm x 1.8mm
DC Resistance Max
0.18ohm
Product Length
4mm
Product Height
1.8mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114
Product traceability