Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 652.420 |
10+ | kr 578.540 |
20+ | kr 528.700 |
Product Information
Product Overview
NoiseSorb NS1000 series EMI noise suppression absorber. NoiseSorb NS1000 series is a kind of thin near field noise suppression absorber product used for EMI control in electronic devices. The absorber has high magnetic permeability and good temperature stability. It is used to suppress unwanted energy coupling, resonances or surface currents causing EMI issues. NS1000Q is a new product added to NS1000 series with ultra high permeability of 250 at 1MHz. With the higher permeability and higher loss, it provides even better absorbing performance from 20MHz to 6GHz. Target markets are tablets and smartphone, automotive, medical equipment, networking equipment and desktop computers. NoiseSorb NS1000 series absorber can be placed over CPUs, main chip sets and other memory, and power IC devices to suppress radiated noise causing interference with RF functions, crosstalk, or SAR emissions.
- NS1000Q sheet with 0.3mmX300mmX300mm
- High magnetic permeability
- Outstanding temperature stability
- Operation temperature range from -40 to 105°C
- Shelf life of 12 months (23°C/60% R.H.)
- Can be used to suppress noise currents from circuit trace lines and flat cables
- Can also be applied to high-speed transmission line; LCD displays and circuit board elements
- With PSA
Technical Specifications
NoiseSorb NS1000 Series
PU (Polyurethane)
300mm
No SVHC (07-Nov-2024)
Absorber
300mm
0.3mm
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate