Print Page
6,160 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | kr 5.710 |
| 100+ | kr 4.010 |
| 500+ | kr 3.600 |
| 1000+ | kr 3.430 |
| 2500+ | kr 3.120 |
| 5000+ | kr 2.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr 57.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoHI3312X101R-10
Order Code2292390
Product RangeHI Series
Technical Datasheet
Ferrite Bead Case / Package3312 [8530 Metric]
Impedance100ohm
DC Current Rating10A
Product RangeHI Series
DC Resistance Max4000µohm
Impedance Tolerance-
Product Length8.5mm
Product Width3.05mm
Product Height3.05mm
Ferrite MountingSMD
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Ferrite Bead Case / Package
3312 [8530 Metric]
DC Current Rating
10A
DC Resistance Max
4000µohm
Product Length
8.5mm
Product Height
3.05mm
Operating Temperature Min
-40°C
Qualification
-
Impedance
100ohm
Product Range
HI Series
Impedance Tolerance
-
Product Width
3.05mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00032
Product traceability