Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoCPI1008K1R8R-10
Order Code2451995
Product RangeCPI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 34 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | kr 2.420 |
| 100+ | kr 2.030 |
| 500+ | kr 1.910 |
| 2500+ | kr 1.690 |
| 7500+ | kr 1.440 |
| 15000+ | kr 1.410 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr 24.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCPI1008K1R8R-10
Order Code2451995
Product RangeCPI Series
Technical Datasheet
Inductance1.8µH
DC Resistance Max0.1625ohm
Self Resonant Frequency-
DC Current Rating1.5A
Inductor Case Style2.5mm x 2mm x 0.9mm
Product RangeCPI Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core Material-
Product Length2.5mm
Product Width2mm
Product Height0.9mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1.8µH
Self Resonant Frequency
-
Inductor Case Style
2.5mm x 2mm x 0.9mm
Inductance Tolerance
± 20%
Core Material
-
Product Width
2mm
SVHC
No SVHC (07-Nov-2024)
DC Resistance Max
0.1625ohm
DC Current Rating
1.5A
Product Range
CPI Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
0.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000021
Product traceability