Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoCPI0805G1R8R-10
Order Code2451973
Product RangeCPI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | kr 3.150 |
| 250+ | kr 2.480 |
| 1000+ | kr 2.330 |
| 5000+ | kr 2.010 |
| 10000+ | kr 1.870 |
| 20000+ | kr 1.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr 31.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCPI0805G1R8R-10
Order Code2451973
Product RangeCPI Series
Technical Datasheet
Inductance1.8µH
DC Resistance Max0.275ohm
Self Resonant Frequency-
DC Current Rating700mA
Product RangeCPI Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core Material-
Product Length2mm
Product Width1.25mm
Product Height0.9mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1.8µH
Self Resonant Frequency
-
Product Range
CPI Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.9mm
DC Resistance Max
0.275ohm
DC Current Rating
700mA
Inductance Tolerance
± 20%
Core Material
-
Product Width
1.25mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
Product traceability