Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoCPI0805G1R5R-10
Order Code2451972
Product RangeCPI Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | kr 3.150 |
| 250+ | kr 2.480 |
| 1000+ | kr 2.330 |
| 5000+ | kr 2.010 |
| 10000+ | kr 1.870 |
| 20000+ | kr 1.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr 31.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part NoCPI0805G1R5R-10
Order Code2451972
Product RangeCPI Series
Technical Datasheet
Inductance1.5µH
DC Resistance Max0.275ohm
Self Resonant Frequency-
DC Current Rating700mA
Inductor Case Style2mm x 1.25mm x 0.9mm
Product RangeCPI Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core Material-
Product Length2mm
Product Width1.25mm
Product Height0.9mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1.5µH
Self Resonant Frequency
-
Inductor Case Style
2mm x 1.25mm x 0.9mm
Inductance Tolerance
± 20%
Core Material
-
Product Width
1.25mm
SVHC
No SVHC (07-Nov-2024)
DC Resistance Max
0.275ohm
DC Current Rating
700mA
Product Range
CPI Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
0.9mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000012
Product traceability