Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerLAIRD
Manufacturer Part NoBMI-S-207-F
Order Code3678511
Product RangeSMT 2 Piece
Shielding TypeEMI Shielding
Gasket MaterialCorrosion-Resistant Steel
Product Length44.37mm
Product Width44.37mm
Product Depth9.75mm
Product RangeSMT 2 Piece
SVHCTo Be Advised
Technical Specifications
Shielding Type
EMI Shielding
Product Length
44.37mm
Product Depth
9.75mm
SVHC
To Be Advised
Gasket Material
Corrosion-Resistant Steel
Product Width
44.37mm
Product Range
SMT 2 Piece
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0032
Product traceability