Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 14.630 |
50+ | kr 8.810 |
100+ | kr 8.130 |
250+ | kr 7.540 |
1000+ | kr 7.000 |
1800+ | kr 6.410 |
Price for:Each
Minimum: 1
Multiple: 1
kr 14.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoBMI-S-207-C
Order Code3678510
Product RangeSMT 2 Piece
Shielding TypeEMI Shielding
Gasket MaterialCorrosion-Resistant Steel
Product Length44.37mm
Product Width44.37mm
Product Depth9.75mm
Product RangeSMT 2 Piece
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
44.37mm
Product Depth
9.75mm
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Corrosion-Resistant Steel
Product Width
44.37mm
Product Range
SMT 2 Piece
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005239
Product traceability