Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD
Manufacturer Part NoA17747-02
Order Code3677517
Product RangeTflex P300
Technical Datasheet
17 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 327.820 |
5+ | kr 276.060 |
10+ | kr 238.360 |
20+ | kr 233.600 |
Price for:Each
Minimum: 1
Multiple: 1
kr 327.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part NoA17747-02
Order Code3677517
Product RangeTflex P300
Technical Datasheet
Thickness0.51mm
Conductive MaterialPolyimide Lined Elastomer
Thermal Conductivity3W/m.K
Thermal Impedance-
Volume Resistivity-
External Length228.6mm
External Width228.6mm
Product RangeTflex P300
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Thickness
0.51mm
Thermal Conductivity
3W/m.K
Volume Resistivity
-
External Width
228.6mm
SVHC
No SVHC (07-Nov-2024)
Conductive Material
Polyimide Lined Elastomer
Thermal Impedance
-
External Length
228.6mm
Product Range
Tflex P300
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39209928
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27893