Print Page
Image is for illustrative purposes only. Please refer to product description.
63 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 437.990 |
5+ | kr 352.310 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
kr 437.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD
Manufacturer Part No8277-0100-77
Order Code8868557
Technical Datasheet
Adhesive TypeAcrylic Adhesive
Tape Backing MaterialAluminium Foil
Tape TypeAluminium
Tape Length - Metric15m
Tape Length - Imperial49.2ft
ConductivityConductive
Total Tape Thickness3 mil (0.075 mm)
Roll Length - Imperial49.2ft
Roll Length - Metric15m
Tape Width - Imperial1"
Tape Width - Metric25.4mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
Soft conductive aluminium foil with bright, clean surface and conductive acrylic adhesive.
- Conductive ElectroTape made of soft aluminium conductive foil
- Bright and clean surface
- Laminated to a conductive acrylic adhesive which is protected by a siliconized paper cover
- Listing per MIL-T-47012 standard
Technical Specifications
Adhesive Type
Acrylic Adhesive
Tape Type
Aluminium
Tape Length - Imperial
49.2ft
Total Tape Thickness
3 mil (0.075 mm)
Roll Length - Metric
15m
Tape Width - Metric
25.4mm
SVHC
No SVHC (07-Nov-2024)
Tape Backing Material
Aluminium Foil
Tape Length - Metric
15m
Conductivity
Conductive
Roll Length - Imperial
49.2ft
Tape Width - Imperial
1"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76072099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12