Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 450.060 |
Product Information
Product Overview
2.4GHz Wi-Fi and Bluetooth smart ready multi-standard module. The Sterling-LWB™ 2.4 GHz Wi-Fi® and Bluetooth® smart ready multi-standard module provides customers with more options, more certifications and a greater variety of antenna options, which altogether provides greater flexibility to meet the challenging requirements of many wireless designs. This certified module is based upon the Cypress (formerly Broadcom) CYW4343W chipset, and supports IEEE 802.11 b/g/n, BT 2.1+EDR, and BLE 4.2 wireless connectivity. The module comes in three configurations to best address specific applications, and features an industrial temperature rating (-40° to +85°C) and an industry-leading breadth of certifications and antenna options.
- Sterling-LWB Development Kit with SD Card Form Factor
- Sterling-LWB driver supports a range of Linux kernel versions through backports package
- 802.11 b/g/n Wi-Fi specifications
- Integrated chip antenna or U.FL connector for external antenna
- UART BT interfaces
- IEEE 802.11 b/g/n BT 2.1+EDR, and BLE 4.2 wireless connectivity
- SDIO Wi-Fi interfaces
- 3.0V to 3.6V voltage range
Contents
Sterling-LWB Development Board, SD Card, U.FL connector.
Technical Specifications
Cypress
Wireless Connectivity
Sterling-LWB Development Board, SD Card, U.FL
To Be Advised
CYW4343W
Bluetooth and WiFi
-
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate