Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 32.510 |
| 5+ | kr 29.310 |
| 10+ | kr 24.700 |
| 25+ | kr 20.980 |
| 50+ | kr 18.230 |
| 108+ | kr 16.960 |
Product Overview
The 28A2024-0A2 is a broadband Split/Snap-on Core provides excellent common and differential mode EMI suppression on round cable assemblies. The lightweight inexpensive plastic snap-on cases provide secure closure of the split cores onto the cable. The in-circuit impedance may be substantially increased by passing 2 turns of the wire conductor through the ferrite core assembly. It is suitable for fixing EMI issues without board level design changes, cable and wiring harnesses, energy and utilities.
- Easy to install
Applications
Security, Consumer Electronics, Automotive, Computers & Computer Peripherals, Medical, Industrial, Communications & Networking, Logistics
Technical Specifications
12.85mm
32.5mm
500MHz
28A Series
30MHz
-
280ohm
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate