Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-944-FAR
Order Code2749473
Also Known AsRG-S2B-DA041-1000-C36
Technical Datasheet
1 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 267.370 |
5+ | kr 251.480 |
10+ | kr 235.510 |
25+ | kr 210.510 |
50+ | kr 206.330 |
Price for:Each
Minimum: 1
Multiple: 1
kr 267.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-944-FAR
Order Code2749473
Also Known AsRG-S2B-DA041-1000-C36
Technical Datasheet
Length1m
RTD TypeProbe with Leads
External Diameter2.8mm
RTD AccuracyClass B
Measured Temperature Min-50°C
Measured Temperature Max350°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe MaterialAlumina Ceramic
Probe Diameter2.8mm
Probe Length15mm
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Cable TerminationWire Leaded
Wire Configuration2-Wire
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
XF-944-FAR is a ceramic wire-wound - Pt100 ohm. Features optimum performance, suitable for air and immersion applications (where protected). Conforms to IEC 60751:2008 / BS EN 60751:2008. Suitable only in dry, non-contaminating atmospheres where unprotected. Suitable protection /sheathing required for immersion into fluids, corrosive substances, processes etc.
- 2.8 x 15mm detector dimensions (W x L)
- 2 wire configuration
- Platinum coil wire-wound construction sealed inside a high purity alumina ceramic body
- Range of use –50°C to +350°C
- Sensor type is platinum resistance, Pt100 ohm
- High stability
- Ice point resistance of 100 ohms
- Fundamental interval (0°C to 100°C) of 38.5ohm nominal (100 ohm)
- Class B tolerance class
- 1000mm/26AWG lead
Technical Specifications
Length
1m
External Diameter
2.8mm
Measured Temperature Min
-50°C
Resistance @ 0°C
100ohm
Probe Material
Alumina Ceramic
Probe Length
15mm
Cable Length - Imperial
3.28ft
Wire Configuration
2-Wire
SVHC
No SVHC (21-Jan-2025)
RTD Type
Probe with Leads
RTD Accuracy
Class B
Measured Temperature Max
350°C
RTD Element Material
Platinum
Probe Diameter
2.8mm
Cable Length - Metric
1m
Cable Termination
Wire Leaded
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134