Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1228-FAR
Order Code2785046
Also Known AsZ2-K-10.0-MP-1/0.2
Technical Datasheet
20 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 229.270 |
5+ | kr 217.780 |
10+ | kr 206.370 |
25+ | kr 202.260 |
50+ | kr 198.090 |
Price for:Each
Minimum: 1
Multiple: 1
kr 229.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1228-FAR
Order Code2785046
Also Known AsZ2-K-10.0-MP-1/0.2
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-75°C
Sensing Temperature Min-75°C
Sensing Temperature Max250°C
Measured Temperature Max250°C
Sensor Body Material-
Lead Length - Imperial32.8ft
Lead Length - Metric10m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationPFA
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingUnshielded
Product Range-
Product Overview
XF-1228-FAR is an IEC PFA insulated twin twisted exposed junction thermocouple.
- K type thermocouple
- 1/0.2mm cable size
- 10m cable length
- Miniature plug termination
- Temperature range from -75°C to +250°C
- PTFE® PFA insulated twin-twisted lead cable type
Technical Specifications
Thermocouple Type
K
Sensing Temperature Min
-75°C
Measured Temperature Max
250°C
Lead Length - Imperial
32.8ft
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
PFA
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-75°C
Sensing Temperature Max
250°C
Sensor Body Material
-
Lead Length - Metric
10m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Unshielded
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01