Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoXF-1097-FAR
Order Code2772040
Also Known AsMD-IST-S30-150-P5-IEC
Technical Datasheet
10 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 334.250 |
| 5+ | kr 324.170 |
| 10+ | kr 310.820 |
| 25+ | kr 304.630 |
| 50+ | kr 298.360 |
Price for:Each
Minimum: 1
Multiple: 1
kr 334.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoXF-1097-FAR
Order Code2772040
Also Known AsMD-IST-S30-150-P5-IEC
Technical Datasheet
Thermocouple TypeT
Measured Temperature Min-
Sensing Temperature Max400°C
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial3"
Lead Length - Metric100mm
Probe Length - Imperial6"
Probe Length - Metric150mm
Probe Diameter - Imperial0.118"
Probe Diameter - Metric3mm
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire Standard-
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XF-1097-FAR is an IEC Type T mineral insulated thermocouple with threaded pot. Single element, junction insulated from sheath (offers protection against spurious electrical signals).
- Mineral insulated Type ‘T’ Thermocouple
- 3mm probe diameter
- 150mm probe length
- 316 stainless steel
- Brown +positive and white -negative tail wire
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Insulated hot junction
- Probe temperature range from -100°C to +400°C
- M8 x 1.0mm fine pitch threaded pot seal (200°C)
- 100mm tails, PFA twin twisted 7/0.2mm, colour coded to IEC 584
Technical Specifications
Thermocouple Type
T
Sensing Temperature Max
400°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
100mm
Probe Length - Metric
150mm
Probe Diameter - Metric
3mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (25-Jun-2025)
Measured Temperature Min
-
Measured Temperature Max
-
Lead Length - Imperial
3"
Probe Length - Imperial
6"
Probe Diameter - Imperial
0.118"
Insulation
PFA
Thermocouple Wire Standard
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90330090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025