Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoRPTA-S-3.0-150-F143-12A
Order Code4246600
Product RangeRPTA-S Series
Also Known AsXF-2691-FAR
Technical Datasheet
4 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 596.150 |
Price for:Each
Minimum: 1
Multiple: 1
kr 596.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoRPTA-S-3.0-150-F143-12A
Order Code4246600
Product RangeRPTA-S Series
Also Known AsXF-2691-FAR
Technical Datasheet
Sensing Temperature Min-75°C
RTD TypeProbe
Sensing Temperature Max250°C
RTD AccuracyClass A
Resistance100ohm
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter3mm
Probe Length150mm
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Product RangeRPTA-S Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
RPTA-S-3.0-150-F143-12A is an industrial automation Class A Pt100 RTD with M12 connector with 1/4” NPT process connection. The sensor features an industry standard 4 pin M12 A coded instrument connection, suitable for new industrial process control & automation applications and field replacement of sensors.
- Sheath diameter is 3mm and sheath length is 150mm
- Pt100 RTD class A 4 wire resistance thermometer as per IEC 751
- Sensing temperature range from -75°C to +250°C
- For use with M12 female connectors & extension cables
- 316 stainless steel sheath material
- M12 male termination type
Technical Specifications
Sensing Temperature Min
-75°C
Sensing Temperature Max
250°C
Resistance
100ohm
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
3mm
Cable Length - Metric
-
Cable Termination
-
SVHC
No SVHC (25-Jun-2025)
RTD Type
Probe
RTD Accuracy
Class A
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
150mm
Cable Length - Imperial
-
Product Range
RPTA-S Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26