Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoRAA-S4B-6.0-50-NP-2.0-C9-T (PACK OF 10)
Order Code4382308
Also Known AsXF-2920-FAR
Technical Datasheet
3 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 3,448.000 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
kr 3,448.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoRAA-S4B-6.0-50-NP-2.0-C9-T (PACK OF 10)
Order Code4382308
Also Known AsXF-2920-FAR
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeProbe with Leads
Sensing Temperature Max200°C
RTD Accuracy-
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C-
RTD Element Material-
Probe Material-
Probe Diameter-
Probe Length-
Cable Length - Metric-
Cable Length - Imperial-
Cable Termination-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
RAA-S4B-6.0-50-NP-2.0-C9-T (PACK OF 10) is a general purpose Pt100 silicone rubber lead -Type RTD / PRT.
- Pt100 (100 ohm at 0°C) to IEC 751, Class B, 4 wire sensor type
- 4 wires, 6mm probe diameter
- 316 stainless steel sheath material
- 2m cable length
- Flexible silicone rubber insulated cable type
- 7/0.2mm core/strands
- Bare tail cable termination
- Maximum temperature is +200°C, minimum temperature is -50°C
- Class B accuracy
- 50mm sheath length
Contents
Pack of 10.
Technical Specifications
Sensing Temperature Min
-50°C
Sensing Temperature Max
200°C
Measured Temperature Min
-
Resistance @ 0°C
-
Probe Material
-
Probe Length
-
Cable Length - Imperial
-
Product Range
-
RTD Type
Probe with Leads
RTD Accuracy
-
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
-
Cable Length - Metric
-
Cable Termination
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for RAA-S4B-6.0-50-NP-2.0-C9-T (PACK OF 10)
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001