Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoPT4 6X400-KNE (IEC)
Order Code7088449
Also Known AsRCA-S4B-6.0-400-KNE
Technical Datasheet
2 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 802.780 |
5+ | kr 707.270 |
10+ | kr 631.970 |
25+ | kr 619.360 |
50+ | kr 606.680 |
Price for:Each
Minimum: 1
Multiple: 1
kr 802.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoPT4 6X400-KNE (IEC)
Order Code7088449
Also Known AsRCA-S4B-6.0-400-KNE
Technical Datasheet
Length400mm
RTD TypeProbe
External Diameter6mm
RTD AccuracyClass B
Measured Temperature Min-50°C
Probe/Pocket Body MaterialStainless Steel
Measured Temperature Max450°C
Resistance @ 0°C100ohm
RTD Element MaterialPlatinum
Probe Material316 Stainless Steel
Probe Diameter6mm
Probe Length400mm
Cable Length - Metric-
Cable Length - Imperial-
Cable TerminationTerminal Block
Wire Configuration4-Wire
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PT4 6X400-KNE (IEC) is a heavy duty industrial Pt100 probe with an aluminium terminal head.
- Pt100, class B, 4 wire to IEC 60751 sensor type
- 316 stainless steel, welded tip
- Tip temperature rating range from -50°C to +450°C
- Aluminium with captive, threaded cover housing a DIN terminal block terminal head
- IP67 assembly rating
- M20 cable gland cable entry
- 6mm probe diameter, 400mm probe length
Technical Specifications
Length
400mm
External Diameter
6mm
Measured Temperature Min
-50°C
Measured Temperature Max
450°C
RTD Element Material
Platinum
Probe Diameter
6mm
Cable Length - Metric
-
Cable Termination
Terminal Block
Product Range
-
RTD Type
Probe
RTD Accuracy
Class B
Probe/Pocket Body Material
Stainless Steel
Resistance @ 0°C
100ohm
Probe Material
316 Stainless Steel
Probe Length
400mm
Cable Length - Imperial
-
Wire Configuration
4-Wire
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48