Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 374.990 |
| 5+ | kr 355.470 |
| 10+ | kr 338.250 |
| 25+ | kr 331.470 |
| 50+ | kr 324.690 |
Price for:Each
Minimum: 1
Multiple: 1
kr 374.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoPT100 DRAIN PROBE
Order Code4073483
Technical Datasheet
Sensing Temperature Min-50°C
RTD TypeProbe with Leads
Sensing Temperature Max200°C
RTD AccuracyClass B
Measured Temperature Min-
Measured Temperature Max-
Resistance @ 0°C100ohm
RTD Element Material-
Probe Material-
Probe Diameter6mm
Probe Length150mm
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Cable Termination-
Wire TerminationBare Wire
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Pt100 autoclave and steriliser drain temperature probe is specifically designed in accordance with HTM2010 Clause 6.20 to provide the best possible accuracy and stability in the rigorous environment of the steriliser chamber.
- Compatible with most common makes of autoclaves
- For use to monitor the fluid temperature in the outlet drain of the sterilise
- 4-wire connection, class A to IEC 751: 2008
- Rigid 316 stainless steel sheath, 6.0mm diameter x 150mm long
- 1-metre-long PTFE insulated screened lead
- 4 wire tails termination, sensor temperature rating from -50°C to +200°C
- Extension cable is 1metre flexible 7/0.2mm PTFE insulated with braided screen
Technical Specifications
Sensing Temperature Min
-50°C
Sensing Temperature Max
200°C
Measured Temperature Min
-
Resistance @ 0°C
100ohm
Probe Material
-
Probe Length
150mm
Cable Length - Imperial
3.28ft
Wire Termination
Bare Wire
SVHC
No SVHC (25-Jun-2025)
RTD Type
Probe with Leads
RTD Accuracy
Class B
Measured Temperature Max
-
RTD Element Material
-
Probe Diameter
6mm
Cable Length - Metric
1m
Cable Termination
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075