Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoMB-ISK-I10-2000-MP
Order Code2454356
Product RangeMB-ISK-I10 Series
Technical Datasheet
5 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 521.010 |
| 5+ | kr 505.360 |
| 10+ | kr 484.610 |
| 25+ | kr 474.940 |
| 50+ | kr 465.280 |
Price for:Each
Minimum: 1
Multiple: 1
kr 521.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoMB-ISK-I10-2000-MP
Order Code2454356
Product RangeMB-ISK-I10 Series
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-
Sensing Temperature Min-40°C
Measured Temperature Max-
Sensing Temperature Max750°C
Sensor Body MaterialNickel Aluminium, Nickel Chromium
Lead Length - Imperial-
Lead Length - Metric-
Probe Length - Imperial80"
Probe Length - Metric2m
Probe Diameter - Imperial0.039"
Probe Diameter - Metric1mm
Insulation-
Thermocouple TerminationMiniature Connector
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product RangeMB-ISK-I10 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
MB-ISK-I10-2000-MP is an IEC, mineral-insulated thermocouple with miniature plug. Single element, junction insulated from sheath in order to prevent electrical noise and interference.
- Mineral insulated type ‘K’ thermocouple
- 1mm probe diameter
- 2000mm probe length
- Inconel® Alloy 600 sheath
- Highly flexible, sheath can be bent/formed to suit many application and processes
- Insulated hot junction
- Miniature plug termination and miniature flat pin plug, color-coded ‘Green’ in accordance IEC
- Conforms to IEC specification
Technical Specifications
Thermocouple Type
K
Sensing Temperature Min
-40°C
Sensing Temperature Max
750°C
Lead Length - Imperial
-
Probe Length - Imperial
80"
Probe Diameter - Imperial
0.039"
Insulation
-
Thermocouple Wire Standard
IEC
Product Range
MB-ISK-I10 Series
Measured Temperature Min
-
Measured Temperature Max
-
Sensor Body Material
Nickel Aluminium, Nickel Chromium
Lead Length - Metric
-
Probe Length - Metric
2m
Probe Diameter - Metric
1mm
Thermocouple Termination
Miniature Connector
Thermocouple Shielding
Shielded
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04